Contitech Drive Belt, belt section A 1.22 m, 1.168 m Length
- RS stock no.:
- 187-5498
- Mfr. Part No.:
- RG4L480
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 392,84
(exc. VAT)
R 451,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | R 392.84 |
| 5 - 9 | R 383.02 |
| 10 - 24 | R 371.53 |
| 25 + | R 356.67 |
*price indicative
- RS stock no.:
- 187-5498
- Mfr. Part No.:
- RG4L480
- Manufacturer:
- Contitech
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Belt Section | A | |
| Product Type | Drive Belt | |
| Sub Type | Heavy Duty V-Belt | |
| Belt Material | Rubber | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1.22m | |
| Belt Width | 12.7mm | |
| Belt Height | 7mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Inside Length | 1.168m | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Belt Section A | ||
Product Type Drive Belt | ||
Sub Type Heavy Duty V-Belt | ||
Belt Material Rubber | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1.22m | ||
Belt Width 12.7mm | ||
Belt Height 7mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Inside Length 1.168m | ||
- COO (Country of Origin):
- KR
High degree of efficiency
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
