EAO, 84-3103.0000 Actuator for use with Series 84
- RS stock no.:
- 807-926
- Mfr. Part No.:
- 84-3103.0000.2
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 1 259,37
(exc. VAT)
R 1 448,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,259.37 |
*price indicative
- RS stock no.:
- 807-926
- Mfr. Part No.:
- 84-3103.0000.2
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | USB Connector Accessory | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Gender | Female | |
| Material | Plastic | |
| Socket Type | Type A | |
| For Use With | Series 84 | |
| Accessory Type | Actuator | |
| Series | 84-3103.0000 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type USB Connector Accessory | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Gender Female | ||
Material Plastic | ||
Socket Type Type A | ||
For Use With Series 84 | ||
Accessory Type Actuator | ||
Series 84-3103.0000 | ||
- COO (Country of Origin):
- CZ
The Sanyo Denki Actuator is a high-speed USB 3.0 Interface designed for seamless flush panel mounting. This robust plastic component provides a reliable connection point for industrial systems while maintaining a professional and clean aesthetic.
Round black plastic front bezel
Large 34.75mm diameter front dimension
Fits 30.1mm diameter mounting cut-out
Integrated USB 3.0 socket type A-A
Durable flush design for panels
Related links
- EAO, 84-3103.0000 Actuator for use with Series 84
- EAO Modular Switch LED for Use with Emergency Stop Pushbutton Series 84
- EAO 84 Series Silver Momentary Push Button Head IP67
- EAO 84 Series Illuminated Push Button Switch Panel DPST IP66, IP67
- EAO Clear Round Push Button Indicator Lens for Use with Series 84 Switch
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO Push Button Bezel for Use with Emergency Stop Pushbutton Series 84
- EAO Push Button Switch for Use with HMI Components Series 84
