EAO, 84-3103.0000 Actuator for use with Series 84
- RS stock no.:
- 807-925
- Mfr. Part No.:
- 84-3103.0000.1
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 1 122,34
(exc. VAT)
R 1 290,69
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 1,122.34 | - |
| 10 + | R 1,094.28 | 2% |
*price indicative
- RS stock no.:
- 807-925
- Mfr. Part No.:
- 84-3103.0000.1
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | USB Connector Accessory | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Plastic | |
| Accessory Type | Actuator | |
| Socket Type | Type A | |
| Series | 84-3103.0000 | |
| For Use With | Series 84 | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type USB Connector Accessory | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Plastic | ||
Accessory Type Actuator | ||
Socket Type Type A | ||
Series 84-3103.0000 | ||
For Use With Series 84 | ||
Gender Female | ||
- COO (Country of Origin):
- CZ
The Sanyo Denki Actuator is a robust USB 3.0 Interface designed for seamless flush panel mounting. This high-quality plastic component provides a reliable connection point for industrial systems while maintaining a professional aesthetic.
Round black plastic front bezel
Large 34.75mm diameter front dimension
Fits 30.1mm diameter mounting cut-out
Operates from -25 to +70 degrees Celsius
Integrated USB 3.0 socket type A-A
Related links
- EAO, 84-3103.0000 Actuator for use with Series 84
- EAO Modular Switch LED for Use with Emergency Stop Pushbutton Series 84
- EAO 84 Series Silver Momentary Push Button Head IP67
- EAO 84 Series Illuminated Push Button Switch Panel DPST IP66, IP67
- EAO Clear Round Push Button Indicator Lens for Use with Series 84 Switch
- EAO Black Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO 84 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
