Blaklader 7011 Women's Trousers Dark Navy
- RS stock no.:
- 806-256
- Mfr. Part No.:
- 701118478600 - 48
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-256
- Mfr. Part No.:
- 701118478600 - 48
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Size | 48 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Size 48 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon is crafted for women, designed with lightweight, two-way stretch fabric for enhanced comfort. Ideal for demanding industrial environments, this versatile trouser meets strict safety requirements while providing all-day ease.
Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton, ensuring flexibility.
Legs are preformed for optimal comfort, eliminating metal and relief details.
Meets industrial washing standards as per EN ISO 15797, suitable for industrial laundering.
Offers features like plastic zip, hidden buttons, and an elastic waistband for a secure fit.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7106134486 Women's Trousers Dark Navy 37 in Waist 32.375in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 35 in Waist 830mm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
- Blaklader 7106134486 Women's Trousers Dark Navy 33 in Waist 31.875in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 7132183286 Women's Trousers Dark Navy 50 in Waist 780mm Leg
