Blaklader 7011 Women's Trousers Black
- RS stock no.:
- 806-121
- Mfr. Part No.:
- 701118479900 - 48
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-121
- Mfr. Part No.:
- 701118479900 - 48
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 48 | |
| Material | Cotton, Ester, Polyester | |
| Series | 7011 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 48 | ||
Material Cotton, Ester, Polyester | ||
Series 7011 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalon offers exceptional comfort and functionality in demanding industrial environments. Designed for women, it combines Durable stretch fabric with practical features for all-day wear.
Constructed with a lightweight, Durable stretch fabric for enhanced comfort.
Features preformed legs for optimal fit and ease of movement.
Metal-free design, Ideal for safety-sensitive work environments.
Equipped with multiple pockets, including a thigh pocket with flap and a pen pocket.
Launders well in industrial settings, meeting EN ISO 15797 requirements.
Includes a 5 cm unhemmed extension for longer legs, excluding shorter sizes.
Related links
- Blaklader 7011 Women's Trousers Black
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7144183286 Women's Trousers Black, Navy 35 in Waist 32.375in Leg
- Blaklader 7106134499 Women's Trousers Black 31 in Waist 32.375in Leg
- Blaklader 7144183299 Women's Trousers Black 35 in Waist 32.375in Leg
- Blaklader 7132183299 Women's Trousers Black 35 in Waist 830mm Leg
- Blaklader 7132183299 Women's Trousers Black 48 in Waist 780mm Leg
- Blaklader 7107 Women's Hi Vis Trousers Black, Yellow
