Blaklader 1452 Men's Trousers Black
- RS stock no.:
- 805-713
- Mfr. Part No.:
- 145218479900 - 52
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 2 825,55
(exc. VAT)
R 3 249,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,825.55 |
*price indicative
- RS stock no.:
- 805-713
- Mfr. Part No.:
- 145218479900 - 52
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 52 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1452 | |
| Resistance Features | Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 52 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1452 | ||
Resistance Features Stretchable | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader pant is a modern garment designed for optimum comfort and flexibility in warm weather. Crafted from Durable stretch fabric, it supports Active work environments both indoors and outdoors.
Lightweight, two-way stretch fabric for enhanced mobility.
Preformed knees provide optimal comfort during movement.
Four-way stretch panels at critical areas for unrestricted movement.
Reflective details improve visibility in low-light conditions.
Multiple utility pockets for convenient storage of essentials.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 42 in Waist 33.125in Leg
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1428 Men's Trousers Dark Navy
- Hand Saws | Hacksaws | Pad Saws
