Blaklader 1428 Men's Trousers Dark Navy
- RS stock no.:
- 806-198
- Mfr. Part No.:
- 142818478600 - 52
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 1 595,21
(exc. VAT)
R 1 834,49
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,595.21 |
*price indicative
- RS stock no.:
- 806-198
- Mfr. Part No.:
- 142818478600 - 52
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 52 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1428 | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 52 | ||
Material Cotton, Ester, Polyester | ||
Series 1428 | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers feature a lightweight and Durable stretch fabric specifically designed for industrial environments. Their construction emphasises comfort and flexibility, making them Ideal for demanding work settings.
Constructed from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
2D stretch fabric enhances comfort during movement.
Designed without metal or relief for safety in strict environments.
Preformed knees provide optimal fit and comfort.
Industrial laundry compliant as per EN ISO 15797 standards.
Includes multiple pockets for practical storage solutions.
