Blaklader 1452 Men's Trousers Black
- RS stock no.:
- 805-706
- Mfr. Part No.:
- 145218479900 - 40
- Manufacturer:
- Blaklader
Image representative of range
Subtotal (1 unit)*
R 2 898,58
(exc. VAT)
R 3 333,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,898.58 |
*price indicative
- RS stock no.:
- 805-706
- Mfr. Part No.:
- 145218479900 - 40
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 40 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Stretchable | |
| Series | 1452 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 40 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Stretchable | ||
Series 1452 | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader trousers are designed for ultimate comfort and functionality in various work environments. With a lightweight stretch fabric, they excel in both indoor and outdoor settings, particularly in warmer weather.
Made from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Two-directional stretch fabric provides freedom of movement.
Preformed knees enhance comfort and fit during work activities.
Reflective details increase visibility for safety.
Practical pockets include an elasticated leg pocket with zip and pen holder.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 31 in Waist 31.125in Leg
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1750183286 Men's Trousers Dark Navy 40 in Waist 31.125in Leg
- Blaklader 1466134499 Unisex Trousers Black 40 in Waist 79cm Leg
