Blaklader 1452 Men's Trousers Black
- RS stock no.:
- 805-709
- Mfr. Part No.:
- 145218479900 - 46
- Manufacturer:
- Blaklader
Subtotal (1 unit)*
R 2 825,55
(exc. VAT)
R 3 249,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,825.55 |
*price indicative
- RS stock no.:
- 805-709
- Mfr. Part No.:
- 145218479900 - 46
- Manufacturer:
- Blaklader
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 46 | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Series | 1452 | |
| Resistance Features | Stretchable | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 46 | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Series 1452 | ||
Resistance Features Stretchable | ||
Standards/Approvals SE 23-302 | ||
Exempt
- COO (Country of Origin):
- LK
The Blaklader pantalons are designed for optimal comfort and functionality, Ideal for warmer weather indoors and out. Featuring stretch properties and reflective details, they ensure visibility and ease of movement during various activities.
Crafted from a lightweight, Durable fabric with quick-drying properties.
Two-directional stretch for enhanced comfort and mobility.
Pre-shaped knees and stretch inserts for freedom of movement.
Multiple practical pockets including a leg pocket with zipper and a phone pocket.
Reflective bands around the legs for improved visibility.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 36 in Waist 32.25in Leg
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 1750183299 Men's Trousers Black 46 in Waist 33.5in Leg
- Blaklader 1750183299 Men's Trousers Black 46 in Waist 32in Leg
- Blaklader 1428 Men's Trousers Grey
- Lump & Claw Hammers
