SINGER SAFETY PHOENIX Unisex Work Trouser Black
- RS stock no.:
- 784-766
- Mfr. Part No.:
- PHOENIX03
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 383,81
(exc. VAT)
R 1 591,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,383.81 |
*price indicative
- RS stock no.:
- 784-766
- Mfr. Part No.:
- PHOENIX03
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Size | L | |
| Material | 45% Polyester, 48% Polyamide, 8% Elastane | |
| Series | PHOENIX | |
| Resistance Features | Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Size L | ||
Material 45% Polyester, 48% Polyamide, 8% Elastane | ||
Series PHOENIX | ||
Resistance Features Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EU | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Outer Jacket is designed for building, green spaces maintenance, and transport logistics. Engineered with Advanced materials, it provides optimal waterproofing and breathability for various outdoor applications.
Constructed from water-resistant 300D Oxford polyester with PU coating for durability
Includes a removable hood with draw cords for adjustable protection
Related links
- SINGER SAFETY PHOENIX Unisex Work Trouser Black
- SINGER SAFETY PHOENIX Unisex Trousers Black
- SINGER SAFETY PETRO Unisex Work Trouser Black 50mm Leg
- SINGER SAFETY PETRAM Unisex Work Trouser Black, Navy Blue 50mm Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 32 in Waist 31in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 30 in Waist 33in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 38 in Waist 29in Leg
- Sterling Safety Wear Albany Unisex Work Trouser Black, Grey 30 in Waist 31in Leg
