SINGER SAFETY PHOENIX Unisex Trousers Black
- RS stock no.:
- 784-762
- Mfr. Part No.:
- PHOENIX05
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 1 383,81
(exc. VAT)
R 1 591,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,383.81 |
*price indicative
- RS stock no.:
- 784-762
- Mfr. Part No.:
- PHOENIX05
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Material | Elastane, Polyamide, Polyester | |
| Resistance Features | Knee Protection | |
| Series | PHOENIX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | PPE Category I | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Material Elastane, Polyamide, Polyester | ||
Resistance Features Knee Protection | ||
Series PHOENIX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals PPE Category I | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Protective Sleeve offers outstanding cut resistance and comfort for various industrial applications. Designed for ambidextrous use, it features elastic adjustments at the elbow for a secure fit, ensuring reliable protection.
Constructed with 51% high-density polyethylene and 36% polyester for durability
Designed with a seamless knitted liner for non-irritating wear
Related links
- SINGER SAFETY PHOENIX Unisex Trousers Black
- SINGER SAFETY PHOENIX Unisex Work Trouser Black
- SINGER SAFETY PETRO Trousers Black
- NITRAS SAFETY 7710 Unisex Trousers Black
- NITRAS SAFETY 7510 Unisex Trousers Black
- Engel Workwear 2130-570 Unisex Trousers Black
- Blaklader 1466134499 Unisex Trousers Black
- Engel Workwear 2320-188 Unisex Trousers Black
