Treston Steel Trolley, 150 kg Load

Subtotal (1 unit)*

R 52 895,89

(exc. VAT)

R 60 830,27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 52,895.89

*price indicative

RS stock no.:
952-409
Mfr. Part No.:
SAPEL50752L-49
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Trolley

Load Capacity

150kg

Platform Material

Chipboard

Weight Class

Medium Duty

Foldable

No

Frame Material

Steel

Overall Length

750mm

Standards/Approvals

No

Overall Width

500mm

Brakes

Yes

COO (Country of Origin):
FI
The Treston innovative height-adjustable work trolley excels in efficiently transporting heavy or delicate items between workstations while optimising ergonomics.

Electrically height-adjustable, providing customised ergonomics to reduce strain

Durable ESD-safe design suitable for sensitive electronics handling

Swift height adjustment up to 38mm/second with an easy-to-use control panel

Robust maximum load capacity of 150kg ensures reliability in various tasks

Includes compatibility for additional features like steel edges and a lower shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy