Treston Steel Trolley, 150 kg Load

Subtotal (1 unit)*

R 43 846,99

(exc. VAT)

R 50 424,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 43,846.99

*price indicative

RS stock no.:
952-410
Mfr. Part No.:
SAPEL50752L-41
Manufacturer:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Trolley

Load Capacity

150kg

Platform Material

Chipboard

Weight Class

Medium Duty

Foldable

No

Frame Material

Steel

Overall Length

750mm

Overall Height

945mm

Standards/Approvals

No

Overall Width

500mm

Brakes

Yes

COO (Country of Origin):
FI
The Treston electrically height-adjustable work trolley provides an ergonomic solution for moving heavy or delicate items between workstations. is designed for ease of use, it adjusts to optimal heights for enhanced comfort and reduced physical strain.

Height adjustable from 645 mm to 945 mm for user comfort

Motor adjustable with a speed of 38 mm/second for efficient height changes

Maximum load capacity of 150 kg ensures safe transport of heavier items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy