Subtotal (1 unit)*
R 4 424,65
(exc. VAT)
R 5 088,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,424.65 |
*price indicative
- RS stock no.:
- 717-772
- Mfr. Part No.:
- 855009571
- Manufacturer:
- FIMM
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Plate | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Plate | ||
Standards/Approvals CE | ||
Exempt
- COO (Country of Origin):
- FR
The FIMM 2-Position Steel Plates for Single-Mast Stackers 300 kg. THIS are a practical accessory designed to improve handling efficiency in industrial environments. They provide stable support for plastic bins, cartons, and similar loads, ensuring safe and ergonomic lifting. The push-button adjustment system allows operators to quickly switch between two positions, making them versatile for different applications.
Compatible with sliding forks references 855009564 and 855009572
Push-button adjustment enables easy switching between two plate positions
Steel construction ensures durability and long service life
