Subtotal (1 unit)*
R 10 583,20
(exc. VAT)
R 12 170,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,583.20 |
*price indicative
- RS stock no.:
- 930-347
- Mfr. Part No.:
- 880008412
- Manufacturer:
- FIMM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Pedestal | |
| Standards/Approvals | EN 1757 | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Pedestal | ||
Standards/Approvals EN 1757 | ||
Exempt
- COO (Country of Origin):
- FR
The FIMM mobile pedestal is a robust storage solution designed for intensive use, featuring a Durable locking mechanism to keep contents secure. Its smart design makes it Ideal for organising tools and equipment efficiently.
Top plate crafted from sheet metal with a 30 mm lip to prevent tools from falling
Extra-thick, non-slip rubber mat reduces noise pollution during use
Constructed with tough, Durable grey epoxy paint for a meticulous finish
Related links
- FIMM Plate
- FIMM Wood Trolley 980 mm 1.255m, 640 mm
- FIMM Melamine Trolley 945 mm 1.255m, 640 mm
- FIMM Lifting Hook
- FIMM Stainless Steel Trolley 930 mm 1.1m, 518 mm
- FIMM Foldable Melamine Trolley 945 mm 1.255m, 640 mm
- FIMM Foldable Wood Trolley 980 mm 1.255m, 640 mm
- FIMM Foldable Steel Trolley 910 mm 740mm, 480 mm
