Blickle Solid Rubber Black Wheel, 500 kg
- RS stock no.:
- 935-846
- Mfr. Part No.:
- POEV 100/8XKA-SG
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 243,40
(exc. VAT)
R 1 429,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,243.40 |
*price indicative
- RS stock no.:
- 935-846
- Mfr. Part No.:
- POEV 100/8XKA-SG
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 100mm | |
| Product Type | Wheel | |
| Wheel Width | 32mm | |
| Bore Diameter | 8mm | |
| Load Capacity | 500kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Solid Rubber | |
| Hardness | Shore A 65 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 100mm | ||
Product Type Wheel | ||
Wheel Width 32mm | ||
Bore Diameter 8mm | ||
Load Capacity 500kg | ||
Hub Bearing Type Ball Bearing | ||
Material Solid Rubber | ||
Hardness Shore A 65 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel designed for optimal performance. Featuring an elastic solid rubber tyre, it delivers exceptional ride comfort while protecting delicate surfaces.
High-quality elastic solid rubber 'Blickle EasyRoll' ensures effortless mobility
Rad body MADE from Durable polyamide 6, providing remarkable break resistance
Temperature-resistant from -20 °C to +80 °C, allowing versatile usage
Low rolling resistance enhances manoeuvrability with minimal effort
Small protective cover against threads increases durability
Excellent chemical resistance against many aggressive substances, not oils
