RS Better World
RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS stock no.:
- 885-375
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 111,60
(exc. VAT)
R 128,34
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 160 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 111.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 885-375
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 30mm | |
| Hard/Soft | Hard | |
| Load Capacity | 150kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore D 82 | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Trolley Wheel | ||
Wheel Width 30mm | ||
Hard/Soft Hard | ||
Load Capacity 150kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore D 82 | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The RS PRO trolley wheel offers robust, high-load capabilities, Ideal for industrial use on hard surfaces such as concrete and steel. Designed for effortless movement, it is perfect for transporting heavy items with minimal resistance.
High load capacity ensures reliable performance in demanding environments
Smooth, low-effort movement facilitates easy handling
Durable and abrasion-resistant construction promotes long service life
Non-marking design protects hard surfaces from damage
Related links
- RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS PRO Polyamide Green Trolley Wheel, 150 kg
- RS PRO Orange Polyurethane Trolley Wheel, 150 kg
- RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- RS PRO Polyamide Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
