RS Better World
RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS stock no.:
- 885-373
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 127,20
(exc. VAT)
R 146,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 36 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 127.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 885-373
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 40mm | |
| Hard/Soft | Hard | |
| Load Capacity | 550kg | |
| Hub Bearing Type | Plain Bore | |
| Material | Polyamide | |
| Hardness | Shore D 82 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Trolley Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 40mm | ||
Hard/Soft Hard | ||
Load Capacity 550kg | ||
Hub Bearing Type Plain Bore | ||
Material Polyamide | ||
Hardness Shore D 82 | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Trolley Wheel is a robust, high-load solution designed for industrial use, providing exceptional support and functionality on hard surfaces like concrete and steel.
High load capacity for demanding applications
Durable and abrasion-resistant for extended life
Non-marking design protects hard surfaces
Wide temperature resistance ensures versatility
Related links
- RS PRO Polyamide Black Trolley Wheel, 550 kg
- RS PRO Polyamide Green Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- RS PRO Polyamide Black Trolley Wheel, 150 kg
- RS PRO Polyamide Black Trolley Wheel, 175 kg
- RS PRO Polyamide Black Trolley Wheel, 400 kg
- RS PRO Polyamide Black Trolley Wheel, 300 kg
- LAG White 550 kg
