Tente Black Polypropylene Plain Bearing Trolley Wheel, 135kg
- RS stock no.:
- 292-658
- Mfr. Part No.:
- PVR 160/40-D20 LM58
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 433.27
(exc. VAT)
R 498.26
(inc. VAT)
- RS stock no.:
- 292-658
- Mfr. Part No.:
- PVR 160/40-D20 LM58
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 135kg | |
| Tyre Material | Polypropylene | |
| Features | Plain Bearing | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 135kg | ||
Tyre Material Polypropylene | ||
Features Plain Bearing | ||
Colour Black | ||
Exempt
- COO (Country of Origin):
- FR
The Tente Wheel features a polypropylene centre with a solid black rubber tread, designed for durability and smooth performance. It operates within temperatures ranging from -20 to +60°C and meets the EN_12532 standard, making it suitable for a wide range of industrial and commercial applications.
Roller bearing
Hardness of tread is Shore A 80
Hardness of tread is Shore A 80
Related links
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 205kg
- Tente Polypropylene Black Trolley Wheel, 205 kg
- Tente Polyamide White Trolley Wheel, 500 kg
- Tente White Polyamide Plain Bearing Trolley Wheel, 800kg
- Tente Black Precision Ball Bearing Trolley Wheel, 350kg
- Tente Polypropylene Black Trolley Wheel, 160 kg
- Tente Polypropylene Black Trolley Wheel, 140 kg
- Tente White Polyamide Plain Bearing Trolley Wheel, 300kg

