Tente Polyamide White Trolley Wheel, 500 kg
- RS stock no.:
- 292-427
- Mfr. Part No.:
- UOO 160/40-D20 LM58 BLANC
- Manufacturer:
- Tente
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
R 294.99
(exc. VAT)
R 339.24
(inc. VAT)
- RS stock no.:
- 292-427
- Mfr. Part No.:
- UOO 160/40-D20 LM58 BLANC
- Manufacturer:
- Tente
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 40mm | |
| Bore Diameter | 20.1mm | |
| Load Capacity | 500kg | |
| Hardness | Shore D 75 | |
| Material | Polyamide | |
| Colour | White | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 40mm | ||
Bore Diameter 20.1mm | ||
Load Capacity 500kg | ||
Hardness Shore D 75 | ||
Material Polyamide | ||
Colour White | ||
Standards/Approvals EN 12532 | ||
Exempt
- COO (Country of Origin):
- DE
The Tente Wheel is part of Duratech family. It is made of polyamide, a particularly hard material known for providing good load capacity and high durability as well as resistance to abrasion.
Wheel diameter is 160 mm
Wheel width is 40 mm
Related links
- Tente Polyamide White Trolley Wheel, 200 kg
- Tente White Polyamide Plain Bearing Trolley Wheel, 800kg
- Tente Black Polypropylene Plain Bearing Trolley Wheel, 135kg
- Tente White Polyamide Plain Bearing Trolley Wheel, 300kg
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 160 mm Wheel, Polyamide

