Viso MALLEWM Aluminium Tool Chest, 400 mm 500 mm 260 mm
- RS stock no.:
- 941-725
- Mfr. Part No.:
- MALLEWM
- Manufacturer:
- Viso
Image representative of range
Subtotal (1 unit)*
R 3 977,20
(exc. VAT)
R 4 573,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,977.20 |
*price indicative
- RS stock no.:
- 941-725
- Mfr. Part No.:
- MALLEWM
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Tool Chest | |
| Material Type | Aluminium | |
| Material | Aluminium, PVC | |
| Internal Height | 190mm | |
| Series | MALLEWM | |
| Internal Width | 380mm | |
| Internal Depth | 480mm | |
| External Height | 260mm | |
| External Depth | 500mm | |
| External Width | 400mm | |
| Foam | Polyurethane | |
| Case Weight | 7.13kg | |
| Watertight | No | |
| Wheeled | No | |
| Colour | Black, Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Tool Chest | ||
Material Type Aluminium | ||
Material Aluminium, PVC | ||
Internal Height 190mm | ||
Series MALLEWM | ||
Internal Width 380mm | ||
Internal Depth 480mm | ||
External Height 260mm | ||
External Depth 500mm | ||
External Width 400mm | ||
Foam Polyurethane | ||
Case Weight 7.13kg | ||
Watertight No | ||
Wheeled No | ||
Colour Black, Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Lockable Yes | ||
- COO (Country of Origin):
- CN
The Viso chest is a multifunctional storage solution is designed for the safe transportation and organisation of various goods, featuring a lightweight yet sturdy construction tailored for convenience and durability.
Aluminium structure ensures durability and stability during use
Reinforced corners increase strength and protect against impact damage
Two handles provide efficient carrying options for ease of transport
