Viso MALLEM Aluminium Tool Chest, 400 mm 500 mm 260 mm
- RS stock no.:
- 941-723
- Mfr. Part No.:
- MALLEM
- Manufacturer:
- Viso
Subtotal (1 unit)*
R 2 783,80
(exc. VAT)
R 3 201,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,783.80 |
*price indicative
- RS stock no.:
- 941-723
- Mfr. Part No.:
- MALLEM
- Manufacturer:
- Viso
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Material Type | Aluminium | |
| Material | Aluminium, PVC | |
| Product Type | Tool Chest | |
| Internal Height | 240mm | |
| Series | MALLEM | |
| Internal Width | 380mm | |
| Internal Depth | 480mm | |
| External Height | 260mm | |
| External Depth | 500mm | |
| External Width | 400mm | |
| Foam | Polyurethane | |
| Case Weight | 5.27kg | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black, Grey | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Material Type Aluminium | ||
Material Aluminium, PVC | ||
Product Type Tool Chest | ||
Internal Height 240mm | ||
Series MALLEM | ||
Internal Width 380mm | ||
Internal Depth 480mm | ||
External Height 260mm | ||
External Depth 500mm | ||
External Width 400mm | ||
Foam Polyurethane | ||
Case Weight 5.27kg | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black, Grey | ||
Lockable Yes | ||
- COO (Country of Origin):
- CN
The Viso multi-purpose chest provides an efficient solution for the secure transport and storage of goods, crafted from Durable PVC with an aluminium frame for strength and stability.
Aluminium structure ensures enhanced durability and support
Reinforced corners provide added protection against wear and tear
Two handles facilitate easy carrying and manoeuvrability
