RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS stock no.:
- 707-759
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 2 units)*
R 4 551,61
(exc. VAT)
R 5 234,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 8 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,551.61 | R 2,275.805 |
*price indicative
- RS stock no.:
- 707-759
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Product Type | Transit Case | |
| Internal Height | 159mm | |
| Internal Depth | 426mm | |
| Internal Width | 290mm | |
| Waterproof | Yes | |
| External Height | 176mm | |
| External Depth | 464mm | |
| External Width | 366mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 3.06kg | |
| Wheeled | No | |
| Standards/Approvals | REACH | |
| Colour | Black | |
| IP Rating | IP67 | |
| Dividers | No | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Material Type Plastic | ||
Product Type Transit Case | ||
Internal Height 159mm | ||
Internal Depth 426mm | ||
Internal Width 290mm | ||
Waterproof Yes | ||
External Height 176mm | ||
External Depth 464mm | ||
External Width 366mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 3.06kg | ||
Wheeled No | ||
Standards/Approvals REACH | ||
Colour Black | ||
IP Rating IP67 | ||
Dividers No | ||
Lockable Yes | ||
- COO (Country of Origin):
- IT
The RS PRO Watertight Case with Cubed Foam for ultimate safe and secure transport, this roller waterproof travel case provides you with superior protection from the elements, water, dust and impact when transporting fragile and valuable objects. It is the Ideal professional solution. The benefits of the RS PRO equipment case are endless from being completely watertight (IP67) to dealing with extreme temperatures from -51°C to +90°C.
Watertight seal around lid
Automatic pressure release valve
Stackable interlocking system
Thick body material
Nylon pins, corrosion free
Body: polypropylene copolymer
Related links
- RS PRO Plastic Waterproof Watertight Transit Case, 366 mm 464 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 366 mm 176 mm
- Raaco FlightCase Polypropylene Waterproof Watertight Outdoor Case, 464 mm 366 mm 176 mm
- Nanuk 923 Plastic Waterproof Watertight Transit Case, 366 mm 472 mm 161 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- Pelican im2750 Plastic Waterproof Watertight Transit Case Wheeled, 625 mm 500 mm 366 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 464 mm 335 mm 142 mm
