SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 667-205
- Mfr. Part No.:
- 201-J4TIMM
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 4 048,22
(exc. VAT)
R 4 655,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,048.22 |
*price indicative
- RS stock no.:
- 667-205
- Mfr. Part No.:
- 201-J4TIMM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 1.05kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Ball Nose | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 1.05kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Ball Nose | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module 1/3 of 4 pliers insulated 1000V is expertly designed for industry professionals who require safety and efficiency in electrically charged environments. Featuring a selection of four high-performance, 1000V-insulated pliers including diagonal cutting, straight half-round nose, universal, and multi-grip pliers, this module ensures safe use while handling live electrical work. Each tool is thoughtfully housed in a custom foam tray that facilitates organisation and accessibility, making it an essential addition to any professional toolkit.
Contains four 1000V insulated pliers tailored for professional use
Designed to withstand voltages up to 1000V for enhanced safety
Includes diagonal cutting pliers straight half round nose pliers universal pliers and multi grip pliers
Comes with a MADE to measure foam tray for secure storage
Lightweight design weighing only 1.050 kg ensuring ease of handling
Guarantee without time limit on tools used under normal conditions
Related links
- SAM ABS W 180mm H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
