SAM ABS, Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 667-204
- Mfr. Part No.:
- 201-J3TIMM
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 3 281,84
(exc. VAT)
R 3 774,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,281.84 |
*price indicative
- RS stock no.:
- 667-204
- Mfr. Part No.:
- 201-J3TIMM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS, Foam | |
| Product Type | Foam Module | |
| Weight | 850g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS, Foam | ||
Product Type Foam Module | ||
Weight 850g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module for pliers is designed to securely house essential insulated tools, providing a practical solution for professionals who require reliable performance and safety. This module contains three high-quality, 1000V-insulated tools, including a multi-grip pliers, diagonal cutting pliers, and varnished-polished stripping pliers, making it Ideal for electrical and maintenance tasks. Each tool is thoughtfully arranged within a foam insert that protects them from damage and allows for easy access. With robust construction and portability in mind, this module is perfect for both on-site use and storage, ensuring that your essential tools are always within reach and organised.
All tools are 1000V insulated for maximum safety during electrical tasks
Robust foam module design protects tools from damage and keeps them organised
Varnished polished surface on the stripping pliers enhances durability and performance
Compact dimensions make it easy to transport and store
Guarantee without time limit ensures reliability and longevity under normal usage conditions
