SAM Chrome Vanadium Steel Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 667-112
- Mfr. Part No.:
- 105-J9MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 3 347,84
(exc. VAT)
R 3 850,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,347.84 |
*price indicative
- RS stock no.:
- 667-112
- Mfr. Part No.:
- 105-J9MM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Chrome Vanadium Steel | |
| Product Type | Foam Module | |
| Weight | 1.29kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Chrome Vanadium Steel | ||
Product Type Foam Module | ||
Weight 1.29kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Hexagon | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Foam Module for 9 polygonal ring and ratchet wrenches is engineered for precision, enabling effective tightening with an impressive range of 6 to 23 mm. This expertly designed 1/3 foam module showcases eight counter-offset flank drive wrenches, crafted from Durable forged Chrome Vanadium steel, ensuring reliability and longevity for industrial applications. The specially tailored foam tray provides an organised storage solution, easily accommodating each wrench. With a design that optimises elbow offset and head angle, the wrenches effortlessly access and engage sunk nuts, enhancing efficiency on the job.
Crafted from rugged forged Chrome Vanadium steel for durability
Includes eight wrenches covering a versatile size range from 6 to 23 mm
Designed with a counter offset flank drive for powerful torque application
Features a MADE to measure foam tray for effective storage and organisation
Optimises wrench head angle and elbow offset for easy access to sunk nuts
Ideal for intensive industrial use ensuring sustainability
Backed by the SAM TOOL guarantee for tools used under normal conditions
Related links
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
