SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS stock no.:
- 666-684
- Mfr. Part No.:
- ZS-J12PCEMM
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 9 518,93
(exc. VAT)
R 10 946,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,518.93 |
*price indicative
- RS stock no.:
- 666-684
- Mfr. Part No.:
- ZS-J12PCEMM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 1.99kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 1.99kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Foam module 1/3 with 12 sockets and accessories is expertly designed for those who seek reliable and safe insulated tools in any high-voltage environment. This module features a bespoke foam tray that securely houses 12 precisely crafted 1000V-insulated 1/2 sockets, ensuring both organisation and accessibility. Built for professionals, the module streamlines your toolkit, promoting efficiency whilst adhering to safety standards. With its tailored construction, this foam module not only enhances your workflow but also provides the peace of mind that comes from using quality, reliable tools. Ideal for electricians and technicians, this product simplifies tool storage while ensuring that the essentials are always at hand.
Contains 12 high-quality 1000V-insulated 1/2 sockets for maximum safety during electrical tasks
Custom-made foam tray facilitates easy organisation and quick access to tools
Lightweight design at just 1.990 kg ensures portability without compromising on durability
Compact dimensions (180 mm width, 410 mm length, 40 mm height) make it easy to store in a toolbox or van
Guarantee covers tools used under normal conditions, reflecting the brand's commitment to quality
Includes essential accessories like a 1000V insulated ratchet and extensions, enhancing versatility
Non-contractual photos and descriptions ensure updated information and transparency for users
