Subtotal (1 unit)*
R 2 662,87
(exc. VAT)
R 3 062,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,662.87 |
*price indicative
- RS stock no.:
- 666-250
- Mfr. Part No.:
- T-CETPHJ6MM
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Weight | 931g | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Weight 931g | ||
Standards/Approvals ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Module foam 1/3 6 screwdrivers with acetate handle serves as an essential toolkit for professionals and DIY enthusiasts alike, providing a comprehensive selection of screwdrivers integrated within a dedicated foam tray. This thoughtfully designed module includes four insulated pliers, ensuring safety in electrically charged environments with a voltage resistance of up to 1000V. Tailored for industrial applications, it not only guarantees reliability but also promotes organisation, keeping tools securely in place, ready for use when you need them most.
Includes six impact-resistant screwdrivers with specialised acetate handles for enhanced grip
Designed for use in environments up to 1000V, ensuring user safety
Comprises four varied pliers: diagonal cutting, straight half-round nose, universal, and multi-grip
Stored in a tailor-made foam tray, providing excellent organisation and accessibility
Weighs just 931 grams, striking a balance between portability and sturdiness
Comes with a guarantee from SAM tool, providing confidence in tool performance
The foam module is specifically designed to accommodate the screwdriver set, ensuring everything fits snugly
