Subtotal (1 unit)*
R 22 400,79
(exc. VAT)
R 25 760,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 22,400.79 |
*price indicative
- RS stock no.:
- 666-326
- Mfr. Part No.:
- CPP-125M5
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Wheeled | No | |
| Colour | Pink | |
| Sub Type | Tray | |
| Weight | 4.54kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Wheeled No | ||
Colour Pink | ||
Sub Type Tray | ||
Weight 4.54kg | ||
Exempt
- COO (Country of Origin):
- FR
The SAM FME foam module composition for drawer 5 features a meticulously designed layout in a pink foam module, ensuring quick identification of tools within your workshop trolley. This comprehensive set includes 40 essential tools, making it Ideal for both professionals and DIY enthusiasts. Engineered with user convenience in mind, it enables efficient organisation and accessibility, ultimately enhancing productivity in any task. Whether youre working on intricate repairs or routine maintenance, this foam module not only keeps your tools secure but also significantly reduces time spent searching for the right tool. With a robust build and thoughtful design, the module is a testament to quality craftsmanship.
Contains a total of 40 tools providing a versatile solution for various tasks
Designed in vibrant pink foam for easy recognition and organisation
Complements the CPP 125 FME complete set for cohesive tool management
Weighs 4.54 kg offering a lightweight yet Durable tool module
Built from high quality materials to ensure long lasting performance
Ensures compatibility with the drawer it is intended for enhancing workspace efficiency
Backed by a guarantee from SAM outillage assuring users of reliable quality
