SAM Steel Hook
- RS stock no.:
- 900-872
- Mfr. Part No.:
- ETAB-RCS13
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 77,20
(exc. VAT)
R 88,78
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 77.20 |
*price indicative
- RS stock no.:
- 900-872
- Mfr. Part No.:
- ETAB-RCS13
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Tool Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Length | 50mm | |
| Height | 60mm | |
| Standards/Approvals | LRQA | |
| Width | 26mm | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Tool Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Length 50mm | ||
Height 60mm | ||
Standards/Approvals LRQA | ||
Width 26mm | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM round hook designed for efficient hanging of items on perforated boards, offering a simple yet effective solution for organisation in various settings.
Weighs just 0.02 kg, ensuring lightweight handling
Measures 26 mm in width, perfect for versatile installations
Length of 50 mm provides ample support for various items
Height of 60 mm enables stacking flexibility
Guaranteed under normal usage conditions without time limit
