SAM Steel Hook
- RS stock no.:
- 900-870
- Mfr. Part No.:
- ETAB-RCS6
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 72,80
(exc. VAT)
R 83,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 72.80 |
*price indicative
- RS stock no.:
- 900-870
- Mfr. Part No.:
- ETAB-RCS6
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Width | 26mm | |
| Height | 60mm | |
| Length | 50mm | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Width 26mm | ||
Height 60mm | ||
Length 50mm | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM Round ring hook designed for easy use on perforated boards, effectively keeping items neatly organised and accessible.
Weighs just 0.02 kg for effortless handling
Measures 26 mm in width, making it versatile for various applications
Provides a length of 50 mm, suitable for hanging different items
Offers a height of 60 mm, ensuring items remain visible and easily reachable
Comes with a guarantee that applies under normal usage conditions
