Subtotal (1 unit)*
R 94,20
(exc. VAT)
R 108,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 94.20 |
*price indicative
- RS stock no.:
- 900-866
- Mfr. Part No.:
- ETAB-RCK150
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | 1 Single Tool Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents 1 Single Tool Hook | ||
- COO (Country of Origin):
- FR
The SAM single crochet designed specifically for hanging items on perforated boards, providing a practical and efficient solution for organising tools and displays in various settings.
Weighs 0.090 kg, ensuring sturdy yet lightweight functionality
Comes with a perpetual guarantee when used under normal conditions
Ideal for maintaining an organised workspace by securely holding items
