SAM Steel Hook
- RS stock no.:
- 900-864
- Mfr. Part No.:
- ETAB-RCH200
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 113,80
(exc. VAT)
R 130,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 113.80 |
*price indicative
- RS stock no.:
- 900-864
- Mfr. Part No.:
- ETAB-RCH200
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Hook | |
| Product Type | Hook | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | Ecovadis | |
| Contents | Round Hook | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Hook | ||
Product Type Hook | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals Ecovadis | ||
Contents Round Hook | ||
- COO (Country of Origin):
- FR
The SAM round hook is Ideal for hanging items on perforated boards, ensuring a neat organisation of tools and accessories in various environments.
Weights 0.120 kg for a lightweight design
Comes with a lifetime guarantee under normal conditions
Specifically designed for secure placement on perforated boards
Supports a variety of hanging tasks efficiently
