SAM Foam Module, Foam

Subtotal (1 unit)*

R 19 766,89

(exc. VAT)

R 22 731,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 19,766.89

*price indicative

RS stock no.:
666-323
Mfr. Part No.:
CPP-125M2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

Foam

Wheeled

No

Colour

Pink

Sub Type

Roller Cabinet

Weight

4.54kg

Exempt

COO (Country of Origin):
TW
The SAM Foam Module for Drawer 2 is meticulously designed to enhance efficiency in your workshop. This toolset features a vibrant pink foam composition, ensuring quick identification of tools at a glance. With a comprehensive collection of 17 essential tools, it includes everything needed for a variety of tasks, making it Ideal for both professionals and DIY enthusiasts. The thoughtful organisation within the foam module not only maximises space but also protects each tool, ensuring longevity and accessibility. Whether fitting, adjusting, or assembling, this toolset provides the reliable support you need for any job.

Crafted from high quality foam for durability and longevity

Organised layout facilitates easy tool identification and access

Includes 17 essential tools for a wide range of applications

Compatible with standard workshop trolleys for seamless integration

Lightweight design at only 4.54 kg ensuring portability

Guarantee provided by SAM tool ensuring peace of mind

Efficient workspace management by keeping tools secure and tidy

Designed specifically for Drawer 2 to optimise functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy