Virax 2-Piece Steel Case
- RS stock no.:
- 886-176
- Mfr. Part No.:
- 136460
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 13 449,80
(exc. VAT)
R 15 467,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 13,449.80 |
*price indicative
- RS stock no.:
- 886-176
- Mfr. Part No.:
- 136460
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Case | |
| Number of Pieces | 2 | |
| Thread Standard | BSPT | |
| Set Contents | Single Ratchet Housing | |
| Material | Steel | |
| Standards/Approvals | EN 10255 W | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Case | ||
Number of Pieces 2 | ||
Thread Standard BSPT | ||
Set Contents Single Ratchet Housing | ||
Material Steel | ||
Standards/Approvals EN 10255 W | ||
Exempt
- COO (Country of Origin):
- FR
The Virax Pipe Threading Set is a professional grade tool kit designed for precise gas pipe installation. It offers exceptional durability for heavy duty plumbing tasks and comes securely packed in a robust metal carrying case.
Single reversible ratchet housing for ease of use
Heavy duty steel tube multi part handle ensures maximum leverage
Related links
- Virax 2-Piece Steel Case
- Virax 2-Piece Metal Case
- Virax 3-Piece Steel Case
- Virax 1-Piece Plastic Case
- Virax 1-Piece Stainless Steel Die Set
- GearWrench 5-Piece Carbon Steel Tap Wrench
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 2-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
