Virax 4-Piece Copper Set of Tool

Subtotal (1 unit)*

R 4 327,40

(exc. VAT)

R 4 976,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,327.40

*price indicative

RS stock no.:
886-161
Mfr. Part No.:
250403
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Set of Tool

Number of Pieces

4

Set Contents

Stepped Mandrels 10 and 18

Material

Copper

Standards/Approvals

No

Exempt

COO (Country of Origin):
FR
The Virax die set designed for forming tapered and flat flanges on annealed copper pipes safely and efficiently.

The die features 90° chamfered holes for precision flange forming

Four opposing pegs enable secure positioning in a parallel vice for stability

Supplied with a plastic case, turn pin, and various mandrels for versatility

Includes single and stepped mandrels for multiple pipe diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy