Chauvin Arnoux Test Probe, 25A

Subtotal (1 unit)*

R 4 580,00

(exc. VAT)

R 5 267,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,580.00

*price indicative

RS stock no.:
858-990
Mfr. Part No.:
P01102199
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Test Probe

Current

25A

Colour

Black

Standards/Approvals

EN 61010-031

Length

3m

COO (Country of Origin):
FR
The Chauvin Arnoux Kelvin Test Gun simplifies low resistance measurements with a heavy duty four wire contact mechanism. This professional industrial accessory ensures precise connectivity even on oxidized or uneven surfaces.

High current handling up to 25 A

Generous 3 metre cable length

Built with retractable test tips

Offers IP40 ingress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy