Chauvin Arnoux Test Probe
- RS stock no.:
- 858-986
- Mfr. Part No.:
- P01102195
- Manufacturer:
- Chauvin Arnoux
Image representative of range
Subtotal (1 unit)*
R 20 960,00
(exc. VAT)
R 24 104,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,960.00 |
*price indicative
- RS stock no.:
- 858-986
- Mfr. Part No.:
- P01102195
- Manufacturer:
- Chauvin Arnoux
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Test Probe | |
| Colour | Blue | |
| Standards/Approvals | EN 61010-031 | |
| Length | 15m | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Test Probe | ||
Colour Blue | ||
Standards/Approvals EN 61010-031 | ||
Length 15m | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux high voltage test gun kit delivers ultimate safety for industrial insulation analysis.
Built with a strict two hand safety trigger mechanism
Comes with 3 metre heavy duty cables for extended reach
Engineered to seamlessly fit CA 6161 and CA 6163 testers
Optimised for rigorous dielectric strength tests up to five kilovolts
Related links
- Chauvin Arnoux Test Probe
- Chauvin Arnoux Test Probe, 25A
- Chauvin Arnoux Test Probe 4 mm Socket
- Chauvin Arnoux P01295462Z Test Probe, 15A
- Chauvin Arnoux P01102033 Safety Cap, For Use With Test Probe
- Chauvin Arnoux P01102126Z Crystal Protective Cap, For Use With Test Probe
- Chauvin Arnoux Test Lead Set 1kV, 3kA
- Chauvin Arnoux P01102008Z Test Probe DDT
