CALTEST Test Lead 10A, Black, Red, 1 m Lead Length
- RS stock no.:
- 735-715
- Mfr. Part No.:
- CT3985B-120
- Manufacturer:
- CALTEST
Subtotal (1 unit)*
R 609,81
(exc. VAT)
R 701,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 609.81 |
*price indicative
- RS stock no.:
- 735-715
- Mfr. Part No.:
- CT3985B-120
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Lead | |
| Lead Length | 1m | |
| Connector Orientation A | Straight | |
| Test Lead Type | Test Leads Set | |
| Current | 10A | |
| Colour | Black, Red | |
| Connector Orientation B | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Lead | ||
Lead Length 1m | ||
Connector Orientation A Straight | ||
Test Lead Type Test Leads Set | ||
Current 10A | ||
Colour Black, Red | ||
Connector Orientation B Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated | ||
Insulation Material Silicone | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The CALTEST probe leads offer dual functionality with 4 mm sheathed banana plug connectors and Durable test tips, providing precise connections for testing electrical circuits safely.
Rated for voltages of 1000 V in CAT III and 600 V in CAT IV with locking tip cover
Features 4 mm sheathed connectors ensuring secure and reliable connections
Test tips are designed for efficient probing while maintaining safety
Operating temperature range of 5° C to 40° C, suitable for various environments
Related links
- CALTEST Test Lead 10A Red, 1.2 m Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A Red, 1.5 m Lead Length
- CALTEST Test Lead 10A Red, 300 mm Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A 600 mm Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
