CALTEST Test Lead 10A, Red, 2 m Lead Length
- RS stock no.:
- 735-638
- Mfr. Part No.:
- CT3751-200-2
- Manufacturer:
- CALTEST
Image representative of range
Subtotal (1 bag of 5 units)*
R 1 203,88
(exc. VAT)
R 1 384,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 1,203.88 | R 240.776 |
*price indicative
- RS stock no.:
- 735-638
- Mfr. Part No.:
- CT3751-200-2
- Manufacturer:
- CALTEST
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Lead Length | 2m | |
| Product Type | Test Lead | |
| Colour | Red | |
| Connector Orientation A | Straight | |
| Connector Shrouded A | Yes | |
| Test Lead Type | Test Leads Set | |
| Current | 10A | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicone | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | CAT III | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Lead Length 2m | ||
Product Type Test Lead | ||
Colour Red | ||
Connector Orientation A Straight | ||
Connector Shrouded A Yes | ||
Test Lead Type Test Leads Set | ||
Current 10A | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Plated | ||
Standards/Approvals RoHS | ||
Insulation Material Silicone | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level CAT III | ||
- COO (Country of Origin):
- TW
The CALTEST Safety Test Lead is a robust accessory featuring 4 mm straight sheathed banana plugs, UL listed for reliable performance in electrical testing. Designed with high-quality materials, it ensures safety and durability in demanding environments.
Polypropylene sheath and tip UL94V-0
Thermoplastic elastomer grey over-mould
Brass nickel-plated plug body with BeCu nickel-plated contacts
UL listed E315929 CE marked RoHS compliant
Related links
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 10A 2 m Lead Length
- CALTEST Test Lead 36A 2 m Lead Length
- CALTEST Test Lead 10A Red, 2 m Lead Length
- CALTEST Test Lead 10A 300 mm Lead Length
- CALTEST Test Lead 10A 600 mm Lead Length
- CALTEST Test Lead 10A Red, 1 m Lead Length
