Phoenix Contact 71/80 Zack Marker Strip for use with Terminal Blocks
- RS stock no.:
- 941-491
- Mfr. Part No.:
- 1050020:0071
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 1 678,30
(exc. VAT)
R 1 930,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,678.30 | R 167.83 |
*price indicative
- RS stock no.:
- 941-491
- Mfr. Part No.:
- 1050020:0071
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Zack Marker Strip | |
| Legend | 71/80 | |
| For Use With | Terminal Blocks | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Zack Marker Strip | ||
Legend 71/80 | ||
For Use With Terminal Blocks | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker designed for clear identification of connections. It features vertical numbering from 71 to 80, making it an essential tool for organized wiring in various applications.
Constructed from Durable PA material with flammability rating according to UL 94 V2
Compatible with Terminal Block widths of 5.2 mm for versatile mounting options
Resists ambient temperatures ranging from -40 °C to 100 °C
Shelf life of 2 years when stored correctly in dry, dark conditions
Related links
- Phoenix Contact, ZB5.QR :71 -80 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact 71/80 Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 71-80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF5.LGS:71-80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact 51/60 Zack Marker Strip for use with Terminal Blocks
