Phoenix Contact, US-PML Polyvinyl Chloride Terminal Marker for use with BLUEMARK ID COLOR, THERMOMARK PRIME, THERMOMARK
- RS stock no.:
- 522-326
- Mfr. Part No.:
- 0803873
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 878,27
(exc. VAT)
R 1 010,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 878.27 | R 87.827 |
*price indicative
- RS stock no.:
- 522-326
- Mfr. Part No.:
- 0803873
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | BLUEMARK ID COLOR, THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK ID | |
| Series | US-PML | |
| Colour | Yellow | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With BLUEMARK ID COLOR, THERMOMARK PRIME, THERMOMARK CARD, BLUEMARK ID | ||
Series US-PML | ||
Colour Yellow | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact System marking solution is expertly designed for the identification of emergency stop buttons, ensuring compliance with ISO 13850 standards. Its vibrant yellow colour not only enhances visibility but also adds a professional touch to safety equipment in any environment. Made from high-quality PVC, the product is well-suited for various industrial applications, providing durability and reliability. Users will appreciate the versatility of blank labels that can be customised using a variety of thermal transfer technologies, proving essential in dynamic workspaces. With a straightforward adhesive mounting type, installation is seamless and quick, making it easier to maintain safety protocols efficiently. This offering blends practical functionality with an emphasis on user-friendliness, making it an invaluable tool for professionals worldwide.
Designed specifically for clear identification of safety features in critical environments
Vivid yellow hue promotes quick recognition and enhances workplace safety
Customisable with multiple marking technologies for tailored applications
Adhesive backing ensures straightforward and secure installation on various surfaces
Tested under rigorous conditions to demonstrate high resistance to environmental factors
Compliant with rigorous industry standards for utmost reliability in safety applications
Includes two individual labels for flexible and varied usage in emergency situations
Related links
- Phoenix Contact THERMOMARK CARD, BLUEMARK ID
- Phoenix Contact BLUEMARK ID COLOR
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact BLUEMARK ID THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR, THERMOMARK
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
