Phoenix Contact, UM8-TM Polycarbonate Terminal Marker for use with Terminal Block
- RS stock no.:
- 522-286
- Mfr. Part No.:
- 0830943
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 394,73
(exc. VAT)
R 453,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 394.73 | R 39.473 |
*price indicative
- RS stock no.:
- 522-286
- Mfr. Part No.:
- 0830943
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | UM8-TM | |
| Colour | White RAL 9010 | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series UM8-TM | ||
Colour White RAL 9010 | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Terminal Marker, designed for efficiency and clarity, is a vital addition to your labelling needs. Standing out with its pristine white strips, it caters specifically to mounting types that are latching, making it perfect for terminal block widths of 6 mm. The UM8-TM model excels in enabling seamless identification across various applications, especially within Woertz assemblies. Whether you require a simple label for organisation or a multi-line solution for complex setups, the flexibility of this product ensures that all your marking tasks are handled with ease and precision. With a total of 20 individual labels per strip, this terminal marker is ideal for those who value reliability without compromising on quality. It is crafted to withstand diverse environmental conditions, ensuring that your labels remain intact and legible throughout their usage.
Markers supplied in uniform strips for easy handling
Compatible with multiple identification technologies for versatile use
Multi section design allows for effortless separation as needed
Supports multi line labelling for more complex identification tasks
Crafted from durable materials ensuring long lasting performance
UV resistant to withstand exposure to sunlight without fading
Ambitiously tested for wipe resistance to keep labels clear and legible
Constructed to meet rigorous environmental and safety standards
Related links
- Phoenix Contact, UM8-TM Polycarbonate Marker for use with Terminal Block
- Phoenix Contact, UM2-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6M-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM7-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM5-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT3-TM Polycarbonate Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6R-TM Polycarbonate Terminal Marker for use with Terminal Block
