Phoenix Contact, BN-ZB 5 Polyamide Terminal Marker for use with Terminal Block
- RS stock no.:
- 522-003
- Mfr. Part No.:
- 1400078
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 200,07
(exc. VAT)
R 230,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 200.07 | R 20.007 |
*price indicative
- RS stock no.:
- 522-003
- Mfr. Part No.:
- 1400078
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | BN-ZB 5 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series BN-ZB 5 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker pin zack strip is designed for efficient terminal marking, providing a clean and professional finish to your labelling needs. With its white, unlabeled design, it offers versatility for use in various applications and ensures compatibility with labelling through CMS-P1-PLOTTER. The product features a high-quality construction, ensuring durability and reliability in demanding environments. Ideal for terminal blocks with a width of 5 mm, this solution is built for function and ease of use, allowing for easy installation and management of labels. Enhance your organisations infrastructure with this comprehensive marking solution, ensuring clarity and precision in every label.
Can be labelled with CMS for customisable solutions
Constructed from durable materials, ensuring long-lasting performance
Compatible with a variety of terminal blocks for versatility
Designed for easy plug-in mounting, simplifying the installation process
Features a fire safety rating that assures compliance in safety-sensitive environments
Resistant to UV light, preserving label integrity over time
Related links
- Phoenix Contact, BN-ZB 5 UV-100 Marker Pin for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BN-ZB Polyamide Terminal Marking for use with CMS-P1 Plotter
- Phoenix Contact, BN-ZB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BN-ZB 6.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BN-ZB 5.2/WH-100:UNBEDRUCKT Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, BN-ZB 6.2 UV-100 Marker Pin
- Phoenix Contact, BN-ZB 7.5/WH-100:UNBEDRUCKT Marker Pin
