Phoenix Contact, 824 Polyamide Conductor Marker for use with Conductor And Cable Marking
- RS stock no.:
- 521-995
- Mfr. Part No.:
- 0824118
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 598,52
(exc. VAT)
R 688,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 598.52 | R 59.852 |
*price indicative
- RS stock no.:
- 521-995
- Mfr. Part No.:
- 0824118
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 824 | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable Marking | ||
Series 824 | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker sheet is unlabeled and compatible with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, and BLUEMARK E.CARD. Supplied in uniform UniCard sheets, the markers can be printed quickly and easily using the BLUEMARK printing system. For simplified mounting, insert labels are arranged to be separated branch by branch.
Labeled insert strips are simply inserted into the collars
Format automatically ensures printing with a high degree of positioning accuracy
Sheets provide space for including function texts
Related links
- Phoenix Contact Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 830 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 819 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 821 Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, UC-WMCO Polyamide Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
