Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

R 168,48

(exc. VAT)

R 193,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 168.48R 16.848

*price indicative

RS stock no.:
521-729
Mfr. Part No.:
1052808:0002
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker strip is expertly designed for terminal blocks, offering a seamless and efficient marking solution. This innovative product features a horizontal labelling system, showcasing consecutive even numbers from 2 to 20. Crafted for quick installation, it ensures a secure fit with a reliable latching mounting type. Made from high-quality PA material, the marker strip boasts durability and UV resistance, making it suitable for a variety of operational environments. With dimensions tailored for terminal block widths of 6.2 mm, this marker strip is not only practical but also aligns perfectly with modern electrical marking needs.

Offers a quick latching installation that simplifies setup

Maintains legibility and integrity even under challenging conditions

Compatible with a range of terminal block widths for versatile applications

Exhibits a flammability rating, ensuring safety in diverse operational settings

Backed by extensive user documentation for robust support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy