Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- RS stock no.:
- 518-282
- Mfr. Part No.:
- 1401802:0081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 275,97
(exc. VAT)
R 317,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 275.97 | R 27.597 |
*price indicative
- RS stock no.:
- 518-282
- Mfr. Part No.:
- 1401802:0081
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | BNB | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series BNB | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact BNB Zack marker strip is expertly designed for terminal blocks, providing clear identification and organisation for your electrical connections. This innovative solution is specifically tailored to label terminal blocks with consecutive numbers ranging from 81 to 90, ensuring precise and easy reference in any installation. Crafted for both practicality and durability, it accommodates a mounting type that is plug-in, facilitating straightforward integration into your existing setups. Engineered from high-quality PA material, the marker strip offers excellent flammability ratings and is free from silicone and halogen, making it suitable for challenging environments. Its white colour and concise design further enhance visibility and legibility, allowing for optimal performance in a variety of applications.
Efficiently labels ten consecutive numbers for easy identification
Constructed from durable PA material ensuring long-lasting performance
Features a plug-in mounting type for effortless installation
Maintains high flammability rating for safety in electrical applications
Resistant to UV light ensuring longevity in various environmental conditions
Designed to withstand ambient temperatures between -40 °C and 100 °C
Wipe-resistant inscriptions for durability even in demanding scenarios
Related links
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact 81/90 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
