Phoenix Contact, VIP VARIOFACE Semi-Rigid Polyvinyl Chloride Front Adapter for use with ControlLogix 1756 I/O

Subtotal (1 unit)*

R 8 110,08

(exc. VAT)

R 9 326,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,110.08

*price indicative

RS stock no.:
517-907
Mfr. Part No.:
1162481
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Test Adapter

Accessory Type

Front Adapter

For Use With

ControlLogix 1756 I/O

Series

VIP VARIOFACE

Colour

Grey

Material

Semi-Rigid Polyvinyl Chloride

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Front Adapter, designed for seamless integration with ControlLogix 1756 I/O systems, enhances connectivity for automation projects. This front adapter facilitates quick connections with up to 1 x 8 channels using standardised plug-in connections. Engineered to support Allen-Bradley controllers, it promises reliability and ease of use, assuring excellent performance in various industrial applications.

Designed for a variety of controller types making it versatile

Compact dimensions facilitate space saving installations

Degree of protection rated at IP20 ensures internal safety

Compatible with multiple I/O cards for comprehensive usability

Complies with industry standards for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy