Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
- RS stock no.:
- 517-348
- Mfr. Part No.:
- 0801435
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 1 350,34
(exc. VAT)
R 1 552,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,350.34 | R 135.034 |
*price indicative
- RS stock no.:
- 517-348
- Mfr. Part No.:
- 0801435
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable Marking | |
| Series | 801 | |
| Colour | Green | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable Marking | ||
Series 801 | ||
Colour Green | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor marker sheet is an unlabeled material that can be customized with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, or BLUEMARK CLED markers. Supplied in uniform sheets, it allows for quick, easy, and precise marking using card printers.
Sheets provide additional space for project information and function text that can be helpful during further assembly
Multi-section marking strips are easy to fit and can be easily separated if required
Related links
- Phoenix Contact, 801 Polycarbonate Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, SSMK Polycarbonate Conductor Marker for use with Terminal Block
- Phoenix Contact THERMOMARK CARD 2.0, THERMOMARK
- Phoenix Contact BLUEMARK ID
- Phoenix Contact BLUEMARK ID, BLUEMARK
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact, 827 Polyamide Conductor Marker for use with Conductor And Cable Marking
