TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface
- RS stock no.:
- 481-316
- Distrelec Article No.:
- 304-52-885
- Mfr. Part No.:
- 3-2213819-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
R 33 044,40
(exc. VAT)
R 38 001,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 33,044.40 | R 73.432 |
*price indicative
- RS stock no.:
- 481-316
- Distrelec Article No.:
- 304-52-885
- Mfr. Part No.:
- 3-2213819-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Actuator Style | Rectangular | |
| Mount Type | Surface | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Actuator Style Rectangular | ||
Mount Type Surface | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch is engineered to meet the demands of modern electronics, providing firm and reliable performance with every press. Featuring a compact rectangular actuator, it ensures a comfortable tactile response that is ideal for various applications. Designed with precision, the switch boasts a durable brass base and silver contact plating, ensuring efficient conductivity and longevity. With an operating function of 'Off (On)', this switch is perfect for controlling a range of devices seamlessly. The product's versatility is complemented by its ability to withstand varying operating temperatures, making it suitable for diverse environments. Whether its for industrial applications or consumer products, this switch promises reliability and efficacy you can trust.
Rectangular actuator design enhances user interaction
Brass base material supports robust performance
Optimised for easy surface mount PCB integration
Mid range actuation force provides balanced usability
Vertical orientation facilitates compact installations
Temperature resistant design ensures functionality across a wide range
Compliance with EU directives supports sustainable manufacturing
Versatile operating function caters to multiple applications
Related links
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
